Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2220C226K3RALTU | |
|---|---|
DigiKey Part Number | 399-C2220C226K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C226K3RALTU |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C226K3RACAUTO | KEMET | 3,454 | 399-15874-1-ND | $5.86000 | Parametric Equivalent |
| C2220C226K3RACTU | KEMET | 13,567 | 399-C2220C226K3RACTUCT-ND | $5.85000 | Parametric Equivalent |
| C2220C226K3RAL | KEMET | 0 | 399-C2220C226K3RAL-ND | $5.63429 | Parametric Equivalent |
| C2220C226K3RALTM | KEMET | 0 | 399-C2220C226K3RALTMTR-ND | $4.20432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.20028 | $2,100.14 |



