Parametric Equivalent

C192C682J1G5CA7200 | |
|---|---|
DigiKey Part Number | 399-C192C682J1G5CA7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C192C682J1G5CA7200 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C192C682J1G5CA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.140" Dia x 0.390" L (3.56mm x 9.91mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C192C682J1G5CA | KEMET | 0 | 399-C192C682J1G5CA-ND | $3.81300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.20949 | $9,628.47 |


