
C1825X222KFGACTU | |
|---|---|
DigiKey Part Number | 399-C1825X222KFGACTUTR-ND - Tape & Reel (TR) 399-C1825X222KFGACTUCT-ND - Cut Tape (CT) 399-C1825X222KFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X222KFGACTU |
Description | CAP CER 1825 FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X222KFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.80500 | $38.05 |
| 50 | $3.22520 | $161.26 |
| 100 | $3.04570 | $304.57 |
| 500 | $2.74192 | $1,370.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64784 | $2,647.84 |
| 2,000 | $2.57035 | $5,140.70 |
| 3,000 | $2.53153 | $7,594.59 |

