
C1825X103KGRACTU | |
|---|---|
DigiKey Part Number | 399-16420-2-ND - Tape & Reel (TR) 399-16420-1-ND - Cut Tape (CT) 399-16420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 1825 FLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X103KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.252" W (4.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.21930 | $609.65 |

