10000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X103KDGACTU

DigiKey Part Number
399-C1825X103KDGACTUTR-ND - Tape & Reel (TR)
399-C1825X103KDGACTUCT-ND - Cut Tape (CT)
399-C1825X103KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X103KDGACTU
Description
CAP CER 10000PF 1000V C0G 1825
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X103KDGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.67100$46.71
50$3.99420$199.71
100$3.78460$378.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.43006$1,715.03
1,000$3.32018$3,320.18
1,500$3.26513$4,897.69
2,500$3.20411$8,010.27
Manufacturers Standard Package