
C1825C223J5GACTU | |
|---|---|
DigiKey Part Number | 399-14741-2-ND - Tape & Reel (TR) 399-14741-1-ND - Cut Tape (CT) 399-14741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C223J5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C223J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C223G5GACTU | KEMET | 1,050 | 399-C1825C223G5GACTUCT-ND | $5.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.53100 | $15.31 |
| 50 | $1.24300 | $62.15 |
| 100 | $1.15430 | $115.43 |
| 500 | $1.00414 | $502.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95766 | $957.66 |
| 2,000 | $0.91939 | $1,838.78 |
| 3,000 | $0.90022 | $2,700.66 |
| 5,000 | $0.87896 | $4,394.80 |
| 7,000 | $0.86654 | $6,065.78 |
| 10,000 | $0.85458 | $8,545.80 |

