
C1812X224J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X224J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1812X224J5GACAUTOCT-ND - Cut Tape (CT) 399-C1812X224J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X224J5GACAUTO |
Description | CAP CER 0.22UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X224J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.68600 | $26.86 |
| 50 | $2.24100 | $112.05 |
| 100 | $2.10350 | $210.35 |
| 500 | $1.87072 | $935.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79862 | $1,798.62 |
| 2,000 | $1.73926 | $3,478.52 |
| 3,000 | $1.70952 | $5,128.56 |
| 5,000 | $1.67653 | $8,382.65 |

