C1812C943KCGLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.57219
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.78965
Datasheet
0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C943KCGLC7210

DigiKey Part Number
399-C1812C943KCGLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C943KCGLC7210
Description
CAP 94NF 500V C0G 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.094 µF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C943KCGLCAUTO7210KEMET0399-C1812C943KCGLCAUTO7210TR-ND$1.57219Parametric Equivalent
C1812C943KCGLCTUKEMET0399-C1812C943KCGLCTUTR-ND$1.78965Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$1.56560$1,330.76
Manufacturers Standard Package