
C1812C104KDRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1812C104KDRAC7210TR-ND - Tape & Reel (TR) 399-C1812C104KDRAC7210CT-ND - Cut Tape (CT) 399-C1812C104KDRAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104KDRAC7210 |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KDRAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.57900 | $5.79 |
| 50 | $0.44720 | $22.36 |
| 100 | $0.40670 | $40.67 |
| 500 | $0.33828 | $169.14 |
| 1,000 | $0.31712 | $317.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28538 | $1,141.52 |
| 8,000 | $0.27358 | $2,188.64 |
| 12,000 | $0.26766 | $3,211.92 |
| 20,000 | $0.26111 | $5,222.20 |
| 28,000 | $0.25728 | $7,203.84 |

