Direct
Parametric Equivalent



C1808V683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808V683KDRACTUTR-ND - Tape & Reel (TR) 399-C1808V683KDRACTUCT-ND - Cut Tape (CT) 399-C1808V683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808V683KDRACTU |
Description | CAP CER 0.068UF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808V683KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C683KDRACTU | KEMET | 197 | 399-C1808C683KDRACTUCT-ND | $0.47000 | Direct |
| C1808V683KDRACAUTO | KEMET | 0 | 399-C1808V683KDRACAUTOTR-ND | $0.15046 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32600 | $3.26 |
| 50 | $0.24460 | $12.23 |
| 100 | $0.21960 | $21.96 |
| 500 | $0.17728 | $88.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16422 | $164.22 |
| 2,000 | $0.15347 | $306.94 |
| 3,000 | $0.14809 | $444.27 |
| 5,000 | $0.14212 | $710.60 |
| 7,000 | $0.13864 | $970.48 |
| 10,000 | $0.13529 | $1,352.90 |



