Upgrade
Upgrade
Upgrade
Upgrade
Similar

C1808C470KGGACTU | |
|---|---|
DigiKey Part Number | 399-C1808C470KGGACTUTR-ND - Tape & Reel (TR) 399-C1808C470KGGACTUCT-ND - Cut Tape (CT) 399-C1808C470KGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C470KGGACTU |
Description | CAP CER 47PF 2KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C470KGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C470FHGACTU | KEMET | 1,374 | 399-16550-1-ND | $2.75000 | Upgrade |
| C1808C470KHGACTU | KEMET | 1,754 | 399-C1808C470KHGACTUCT-ND | $2.11000 | Upgrade |
| 1808HA470KAT1A | KYOCERA AVX | 0 | 478-4723-2-ND | $0.48543 | Upgrade |
| CC1808JKNPOEBN470 | YAGEO | 6,126 | 13-CC1808JKNPOEBN470CT-ND | $0.88000 | Upgrade |
| 1808GA470KAT1A | KYOCERA AVX | 0 | 1808GA470KAT1A-ND | $0.46227 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76718 | $767.18 |




