C1808C470KGGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,374
Unit Price: $2.75000
Datasheet

Upgrade


KEMET
In Stock: 1,754
Unit Price: $2.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.48543
Datasheet

Upgrade


YAGEO
In Stock: 6,126
Unit Price: $0.88000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.46227
Datasheet
47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C470KGGACTU

DigiKey Part Number
399-C1808C470KGGACTUTR-ND - Tape & Reel (TR)
399-C1808C470KGGACTUCT-ND - Cut Tape (CT)
399-C1808C470KGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C470KGGACTU
Description
CAP CER 47PF 2KV NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C470KGGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C470FHGACTUKEMET1,374399-16550-1-ND$2.75000Upgrade
C1808C470KHGACTUKEMET1,754399-C1808C470KHGACTUCT-ND$2.11000Upgrade
1808HA470KAT1AKYOCERA AVX0478-4723-2-ND$0.48543Upgrade
CC1808JKNPOEBN470YAGEO6,12613-CC1808JKNPOEBN470CT-ND$0.88000Upgrade
1808GA470KAT1AKYOCERA AVX01808GA470KAT1A-ND$0.46227Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.76718$767.18
Manufacturers Standard Package