
C1808C470KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C470KDRACTUTR-ND - Tape & Reel (TR) 399-C1808C470KDRACTUCT-ND - Cut Tape (CT) 399-C1808C470KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C470KDRACTU |
Description | CAP CER 47PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C470KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C470FHGACTU | KEMET | 1,374 | 399-16550-1-ND | $2.75000 | Upgrade |
| C1808C470KHGACTU | KEMET | 1,754 | 399-C1808C470KHGACTUCT-ND | $2.11000 | Upgrade |
| CC1808JKNPOEBN470 | YAGEO | 6,126 | 13-CC1808JKNPOEBN470CT-ND | $0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.09800 | $10.98 |
| 50 | $0.87700 | $43.85 |
| 100 | $0.80870 | $80.87 |
| 500 | $0.69346 | $346.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.65778 | $657.78 |
| 2,000 | $0.62842 | $1,256.84 |
| 3,000 | $0.61371 | $1,841.13 |
| 5,000 | $0.59740 | $2,987.00 |
| 7,000 | $0.58787 | $4,115.09 |
| 10,000 | $0.57870 | $5,787.00 |

