Parametric Equivalent

C124C223M5R5CA | |
|---|---|
DigiKey Part Number | 399-C124C223M5R5CA-ND |
Manufacturer | |
Manufacturer Product Number | C124C223M5R5CA |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C124C223M5R5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C124C223M5R5CA7200 | KEMET | 0 | 399-C124C223M5R5CA7200TR-ND | $0.70310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.82513 | $330.05 |


