


C1210Y472K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210Y472K1RACTUTR-ND - Tape & Reel (TR) 399-C1210Y472K1RACTUCT-ND - Cut Tape (CT) 399-C1210Y472K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210Y472K1RACTU |
Description | CAP CER 4700PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210Y472K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.67500 | $6.75 |
| 50 | $0.52620 | $26.31 |
| 100 | $0.48020 | $48.02 |
| 500 | $0.40248 | $201.24 |
| 1,000 | $0.37845 | $378.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34238 | $1,369.52 |
| 8,000 | $0.32897 | $2,631.76 |
| 12,000 | $0.32225 | $3,867.00 |
| 20,000 | $0.31480 | $6,296.00 |
| 28,000 | $0.31045 | $8,692.60 |

