
C1210W124KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210W124KCRACTUTR-ND - Tape & Reel (TR) 399-C1210W124KCRACTUCT-ND - Cut Tape (CT) 399-C1210W124KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210W124KCRACTU |
Description | CAP CER 0.12UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210W124KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.52500 | $5.25 |
| 50 | $0.40340 | $20.17 |
| 100 | $0.36590 | $36.59 |
| 500 | $0.30288 | $151.44 |
| 1,000 | $0.28337 | $283.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26733 | $534.66 |
| 4,000 | $0.25412 | $1,016.48 |
| 6,000 | $0.24751 | $1,485.06 |
| 10,000 | $0.24018 | $2,401.80 |
| 14,000 | $0.23589 | $3,302.46 |
| 20,000 | $0.23176 | $4,635.20 |

