
C1210X104K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-17672-2-ND - Tape & Reel (TR) 399-17672-1-ND - Cut Tape (CT) 399-17672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104K2RACAUTO |
Description | CAP CER 0.1UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104K2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68300 | $6.83 |
| 50 | $0.53240 | $26.62 |
| 100 | $0.48590 | $48.59 |
| 500 | $0.40746 | $203.73 |
| 1,000 | $0.38321 | $383.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35761 | $894.02 |
| 5,000 | $0.34217 | $1,710.85 |
| 7,500 | $0.33444 | $2,508.30 |
| 12,500 | $0.32587 | $4,073.38 |
| 17,500 | $0.32085 | $5,614.88 |
| 25,000 | $0.31603 | $7,900.75 |

