
C1210V473KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210V473KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1210V473KDRACAUTOCT-ND - Cut Tape (CT) 399-C1210V473KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210V473KDRACAUTO |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210V473KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35000 | $3.50 |
| 50 | $0.26380 | $13.19 |
| 100 | $0.23710 | $23.71 |
| 500 | $0.19218 | $96.09 |
| 1,000 | $0.17829 | $178.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16687 | $333.74 |
| 4,000 | $0.15747 | $629.88 |
| 6,000 | $0.15276 | $916.56 |
| 10,000 | $0.14754 | $1,475.40 |
| 14,000 | $0.14449 | $2,022.86 |
| 20,000 | $0.14156 | $2,831.20 |

