
C1210F225M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210F225M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210F225M5RACAUTOCT-ND - Cut Tape (CT) 399-C1210F225M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F225M5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F225M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.64000 | $6.40 |
| 50 | $0.49740 | $24.87 |
| 100 | $0.45340 | $45.34 |
| 500 | $0.37898 | $189.49 |
| 1,000 | $0.35598 | $355.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33705 | $674.10 |
| 4,000 | $0.32147 | $1,285.88 |
| 6,000 | $0.31366 | $1,881.96 |
| 10,000 | $0.30501 | $3,050.10 |
| 14,000 | $0.29995 | $4,199.30 |
| 20,000 | $0.29508 | $5,901.60 |

