
C1210C943KAGLCAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C943KAGLCAUTOTR-ND - Tape & Reel (TR) 399-C1210C943KAGLCAUTOCT-ND - Cut Tape (CT) 399-C1210C943KAGLCAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C943KAGLCAUTO |
Description | CAP CER 94NF 250VDC C0G 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.094 µF ±10% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.157" (4.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $2.63200 | $26.32 |
| 50 | $2.19380 | $109.69 |
| 100 | $2.05840 | $205.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | $1.84795 | $785.38 |
| 850 | $1.77368 | $1,507.63 |
| 1,275 | $1.73648 | $2,214.01 |
| 2,125 | $1.69523 | $3,602.36 |
| 2,975 | $1.67111 | $4,971.55 |
| 4,250 | $1.64790 | $7,003.57 |

