
C1210C683KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C683KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C683KDRACTUCT-ND - Cut Tape (CT) 399-C1210C683KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C683KDRACTU |
Description | CAP CER 0.068UF 1000V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C683KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31900 | $3.19 |
| 50 | $0.23920 | $11.96 |
| 100 | $0.21460 | $21.46 |
| 500 | $0.17308 | $86.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16025 | $160.25 |
| 2,000 | $0.14969 | $299.38 |
| 3,000 | $0.14440 | $433.20 |
| 5,000 | $0.13855 | $692.75 |
| 7,000 | $0.13513 | $945.91 |
| 10,000 | $0.13183 | $1,318.30 |

