4.7 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475J5RACAUTO

DigiKey Part Number
399-C1210C475J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C475J5RACAUTOCT-ND - Cut Tape (CT)
399-C1210C475J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475J5RACAUTO
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,959
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.15000$2.15
10$1.45100$14.51
50$1.17540$58.77
100$1.09020$109.02
500$0.94622$473.11
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.90167$901.67
2,000$0.86499$1,729.98
3,000$0.84661$2,539.83
5,000$0.82623$4,131.15
7,000$0.81432$5,700.24
10,000$0.80286$8,028.60
Manufacturers Standard Package