4700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472K1RACTU

DigiKey Part Number
399-C1210C472K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C472K1RACTUCT-ND - Cut Tape (CT)
399-C1210C472K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472K1RACTU
Description
CAP CER 4700PF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.39800$3.98
50$0.30160$15.08
100$0.27200$27.20
500$0.22190$110.95
1,000$0.20644$206.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18324$732.96
8,000$0.17461$1,396.88
12,000$0.17029$2,043.48
20,000$0.16551$3,310.20
28,000$0.16271$4,555.88
40,000$0.16001$6,400.40
Manufacturers Standard Package