
C1210C395K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C395K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C395K3PACTUCT-ND - Cut Tape (CT) 399-C1210C395K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C395K3PACTU |
Description | CAP CER 3.9UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C395K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.081" (2.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 10 | $0.71000 | $7.10 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.50630 | $50.63 |
| 500 | $0.42536 | $212.68 |
| 1,000 | $0.40033 | $400.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37973 | $759.46 |
| 4,000 | $0.36277 | $1,451.08 |
| 6,000 | $0.35428 | $2,125.68 |
| 10,000 | $0.34486 | $3,448.60 |
| 14,000 | $0.33935 | $4,750.90 |
| 20,000 | $0.33406 | $6,681.20 |

