Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C226M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C226M3RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C226M3RACAUTO |
Description | CAP CER 1210 22F 25VDC X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226M3RACAUTO7210 | KEMET | 0 | 399-C1210C226M3RACAUTO7210TR-ND | $0.83203 | Parametric Equivalent |
| C1210X226M3RACAUTO | KEMET | 0 | 399-C1210X226M3RACAUTOTR-ND | $0.70491 | Parametric Equivalent |
| C1210X226M3RACAUTO7210 | KEMET | 0 | 399-C1210X226M3RACAUTO7210TR-ND | $0.64948 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89775 | $897.75 |




