
C1210C225M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C225M5RACTUCT-ND - Cut Tape (CT) 399-C1210C225M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C225K1RACTU | KEMET | 278,134 | 399-C1210C225K1RACTUCT-ND | $0.71000 | Upgrade |
| C1210C225K5RACTU | KEMET | 85,739 | 399-C1210C225K5RACTUCT-ND | $0.59000 | Upgrade |
| C1210C225M1RACTU | KEMET | 10,520 | 399-C1210C225M1RACTUCT-ND | $1.72000 | Upgrade |
| C1210F225K5RACTU | KEMET | 29,797 | 399-C1210F225K5RACTUCT-ND | $0.98000 | Upgrade |
| C1210F225M5RACTU | KEMET | 5,684 | 399-C1210F225M5RACTUCT-ND | $0.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.46200 | $4.62 |
| 50 | $0.35300 | $17.65 |
| 100 | $0.31940 | $31.94 |
| 500 | $0.26266 | $131.33 |
| 1,000 | $0.24512 | $245.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23069 | $461.38 |
| 4,000 | $0.21880 | $875.20 |
| 6,000 | $0.21285 | $1,277.10 |
| 10,000 | $0.20626 | $2,062.60 |
| 14,000 | $0.20240 | $2,833.60 |
| 20,000 | $0.19869 | $3,973.80 |

