
C1210C225K3NACAUTO | |
|---|---|
DigiKey Part Number | 399-12967-2-ND - Tape & Reel (TR) 399-12967-1-ND - Cut Tape (CT) 399-12967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3NACAUTO |
Description | CAP CER 2.2UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3NACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.87000 | $8.70 |
| 50 | $0.68680 | $34.34 |
| 100 | $0.63030 | $63.03 |
| 500 | $0.53470 | $267.35 |
| 1,000 | $0.50514 | $505.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47392 | $1,184.80 |
| 5,000 | $0.45511 | $2,275.55 |
| 7,500 | $0.44567 | $3,342.53 |
| 12,500 | $0.43522 | $5,440.25 |
| 17,500 | $0.42911 | $7,509.43 |

