2.2 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K3NACAUTO

DigiKey Part Number
399-12967-2-ND - Tape & Reel (TR)
399-12967-1-ND - Cut Tape (CT)
399-12967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K3NACAUTO
Description
CAP CER 2.2UF 25V X8L 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K3NACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,523
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.87000$8.70
50$0.68680$34.34
100$0.63030$63.03
500$0.53470$267.35
1,000$0.50514$505.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.47392$1,184.80
5,000$0.45511$2,275.55
7,500$0.44567$3,342.53
12,500$0.43522$5,440.25
17,500$0.42911$7,509.43
Manufacturers Standard Package