Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C221J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C221J5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C221F5GACTU | KEMET | 0 | 399-C1210C221F5GACTUTR-ND | $1.18255 | Upgrade |
| C1210C221G2GACTU | KEMET | 0 | 399-C1210C221G2GACTUTR-ND | $0.84425 | Upgrade |
| C1210C221J2GACTU | KEMET | 3,090 | 399-C1210C221J2GACTUCT-ND | $0.89000 | Upgrade |
| 12107A221JAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H221JUTR-ND | $0.50145 | Upgrade |
| KGM32ECG2D221JU | KYOCERA AVX | 0 | 478-KGM32ECG2D221JUTR-ND | $0.60316 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19398 | $775.92 |



