
C1210C101GCGACTU | |
|---|---|
DigiKey Part Number | 399-16543-2-ND - Tape & Reel (TR) 399-16543-1-ND - Cut Tape (CT) 399-16543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101GCGACTU |
Description | CAP CER 100PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101GCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.30100 | $13.01 |
| 50 | $1.04840 | $52.42 |
| 100 | $0.97030 | $97.03 |
| 500 | $0.83830 | $419.15 |
| 1,000 | $0.79743 | $797.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76379 | $1,527.58 |
| 4,000 | $0.73609 | $2,944.36 |
| 6,000 | $0.72220 | $4,333.20 |
| 10,000 | $0.70682 | $7,068.20 |
| 14,000 | $0.69782 | $9,769.48 |

