
C1206X225J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X225J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X225J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X225J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225J5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.44100 | $14.41 |
| 50 | $1.16660 | $58.33 |
| 100 | $1.08200 | $108.20 |
| 500 | $0.93882 | $469.41 |
| 1,000 | $0.89451 | $894.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85803 | $1,716.06 |
| 4,000 | $0.82799 | $3,311.96 |
| 6,000 | $0.81293 | $4,877.58 |
| 10,000 | $0.79625 | $7,962.50 |

