
C1206X103KARACTU | |
|---|---|
DigiKey Part Number | 399-C1206X103KARACTUTR-ND - Tape & Reel (TR) 399-C1206X103KARACTUCT-ND - Cut Tape (CT) 399-C1206X103KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KARACTU |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103JAGACTU | KEMET | 2,307 | 399-11911-1-ND | $1.51000 | Upgrade |
| 1206Y5000103KXT | Knowles Syfer | 3,798 | 1608-1206Y5000103KXTCT-ND | $0.92000 | Upgrade |
| 1206Y6300103KXT | Knowles Syfer | 387 | 1608-1411-1-ND | $0.92000 | Upgrade |
| C3216X7R2J103K115AE | TDK | 4,024 | 445-8896-1-ND | $0.40000 | Upgrade |
| CS1206JKX7RZBB103 | YAGEO | 5,855 | 13-CS1206JKX7RZBB103CT-ND | $0.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51900 | $5.19 |
| 50 | $0.39880 | $19.94 |
| 100 | $0.36180 | $36.18 |
| 500 | $0.29928 | $149.64 |
| 1,000 | $0.27995 | $279.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25096 | $1,003.84 |
| 8,000 | $0.24018 | $1,921.44 |
| 12,000 | $0.23478 | $2,817.36 |
| 20,000 | $0.22879 | $4,575.80 |
| 28,000 | $0.22529 | $6,308.12 |
| 40,000 | $0.22193 | $8,877.20 |

