10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X103K1RACAUTO

DigiKey Part Number
399-C1206X103K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X103K1RACAUTOCT-ND - Cut Tape (CT)
399-C1206X103K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X103K1RACAUTO
Description
CAP CER 10000PF 100V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X103K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,961
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.31000$3.10
50$0.23200$11.60
100$0.20790$20.79
500$0.16738$83.69
1,000$0.15487$154.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13611$544.44
8,000$0.12914$1,033.12
12,000$0.12565$1,507.80
20,000$0.12178$2,435.60
28,000$0.11952$3,346.56
40,000$0.11734$4,693.60
Manufacturers Standard Package