
C1206N103K1XRL7189 | |
|---|---|
DigiKey Part Number | 1001-2527-2-ND - Tape & Reel (TR) 1001-2527-1-ND - Cut Tape (CT) 1001-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206N103K1XRL7189 |
Description | CAP CER .010UF 100V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206N103K1XRL7189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.27900 | $12.79 |
| 50 | $1.02980 | $51.49 |
| 100 | $0.95280 | $95.28 |
| 500 | $0.82256 | $411.28 |
| 1,000 | $0.78224 | $782.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73966 | $1,849.15 |
| 5,000 | $0.71399 | $3,569.95 |
| 7,500 | $0.70112 | $5,258.40 |
| 12,500 | $0.68686 | $8,585.75 |

