
C1206C519C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C519C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C519C5GACTUCT-ND - Cut Tape (CT) 399-C1206C519C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C519C5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C519C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.32900 | $16.45 |
| 100 | $0.29730 | $29.73 |
| 500 | $0.24362 | $121.81 |
| 1,000 | $0.22703 | $227.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20215 | $808.60 |
| 8,000 | $0.19290 | $1,543.20 |
| 12,000 | $0.18827 | $2,259.24 |
| 20,000 | $0.18314 | $3,662.80 |
| 28,000 | $0.18013 | $5,043.64 |
| 40,000 | $0.17725 | $7,090.00 |

