
C1210C125M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C125M1RACTUTR-ND - Tape & Reel (TR) 399-C1210C125M1RACTUCT-ND - Cut Tape (CT) 399-C1210C125M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C125M1RACTU |
Description | CAP CER 1.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C125M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37900 | $3.79 |
| 50 | $0.28620 | $14.31 |
| 100 | $0.25780 | $25.78 |
| 500 | $0.20980 | $104.90 |
| 1,000 | $0.19496 | $194.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18276 | $365.52 |
| 4,000 | $0.17272 | $690.88 |
| 6,000 | $0.16769 | $1,006.14 |
| 10,000 | $0.16211 | $1,621.10 |
| 14,000 | $0.15885 | $2,223.90 |
| 20,000 | $0.15572 | $3,114.40 |

