0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473J5GECTU

DigiKey Part Number
399-C1206C473J5GECTUTR-ND - Tape & Reel (TR)
399-C1206C473J5GECTUCT-ND - Cut Tape (CT)
399-C1206C473J5GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473J5GECTU
Description
CAP CER 1206 47NF 50V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J5GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473J5GEC7210KEMET6,826399-C1206C473J5GEC7210CT-ND$0.64000Parametric Equivalent
In-Stock: 280
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.39600$3.96
50$0.29980$14.99
100$0.27030$27.03
500$0.22048$110.24
1,000$0.20509$205.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19243$384.86
4,000$0.18200$728.00
6,000$0.17678$1,060.68
10,000$0.17099$1,709.90
14,000$0.16761$2,346.54
20,000$0.16436$3,287.20
Manufacturers Standard Package