
C1206C560JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16719-2-ND - Tape & Reel (TR) 399-16719-1-ND - Cut Tape (CT) 399-16719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C560JGGACAUTO |
Description | CAP CER 1206 56PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C560JGGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.75900 | $7.59 |
| 50 | $0.59500 | $29.75 |
| 100 | $0.54430 | $54.43 |
| 500 | $0.45880 | $229.40 |
| 1,000 | $0.43234 | $432.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40442 | $1,011.05 |
| 5,000 | $0.38758 | $1,937.90 |
| 7,500 | $0.37915 | $2,843.62 |
| 12,500 | $0.36980 | $4,622.50 |
| 17,500 | $0.36433 | $6,375.77 |
| 25,000 | $0.35907 | $8,976.75 |

