
C0805C471JDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C471JDRACTUTR-ND - Tape & Reel (TR) 399-C0805C471JDRACTUCT-ND - Cut Tape (CT) 399-C0805C471JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471JDRACTU |
Description | CAP CER 470PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471JDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.22100 | $11.05 |
| 100 | $0.19780 | $19.78 |
| 500 | $0.15890 | $79.45 |
| 1,000 | $0.14686 | $146.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13418 | $335.45 |
| 5,000 | $0.12653 | $632.65 |
| 7,500 | $0.12270 | $920.25 |
| 12,500 | $0.11846 | $1,480.75 |
| 17,500 | $0.11598 | $2,029.65 |
| 25,000 | $0.11359 | $2,839.75 |

