470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C471KBRACAUTO

DigiKey Part Number
399-16712-2-ND - Tape & Reel (TR)
399-16712-1-ND - Cut Tape (CT)
399-16712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C471KBRACAUTO
Description
CAP CER 1206 470PF 630V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C471KBRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,571
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.65800$6.58
50$0.51220$25.61
100$0.46710$46.71
500$0.39100$195.50
1,000$0.36746$367.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.34262$856.55
5,000$0.32765$1,638.25
7,500$0.32014$2,401.05
12,500$0.31183$3,897.88
17,500$0.30697$5,371.98
25,000$0.30229$7,557.25
Manufacturers Standard Package