
C1206C471KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16712-2-ND - Tape & Reel (TR) 399-16712-1-ND - Cut Tape (CT) 399-16712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KBRACAUTO |
Description | CAP CER 1206 470PF 630V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.51220 | $25.61 |
| 100 | $0.46710 | $46.71 |
| 500 | $0.39100 | $195.50 |
| 1,000 | $0.36746 | $367.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34262 | $856.55 |
| 5,000 | $0.32765 | $1,638.25 |
| 7,500 | $0.32014 | $2,401.05 |
| 12,500 | $0.31183 | $3,897.88 |
| 17,500 | $0.30697 | $5,371.98 |
| 25,000 | $0.30229 | $7,557.25 |

