
C1206C330K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C330K5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C330K5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C330K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330K5GACAUTO |
Description | CAP CER 33PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.16380 | $8.19 |
| 100 | $0.14560 | $14.56 |
| 500 | $0.11516 | $57.58 |
| 1,000 | $0.10575 | $105.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09166 | $366.64 |
| 8,000 | $0.08642 | $691.36 |
| 12,000 | $0.08380 | $1,005.60 |
| 20,000 | $0.08089 | $1,617.80 |
| 28,000 | $0.07919 | $2,217.32 |
| 40,000 | $0.07756 | $3,102.40 |

