2.2 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225J8RACAUTO

DigiKey Part Number
399-C1206C225J8RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C225J8RACAUTOCT-ND - Cut Tape (CT)
399-C1206C225J8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225J8RACAUTO
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 413
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.83800$8.38
50$0.65980$32.99
100$0.60500$60.50
500$0.51234$256.17
1,000$0.48367$483.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46008$920.16
4,000$0.44066$1,762.64
6,000$0.43093$2,585.58
10,000$0.42014$4,201.40
14,000$0.41383$5,793.62
20,000$0.40777$8,155.40
Manufacturers Standard Package