2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225J5REC7210

DigiKey Part Number
399-C1206C225J5REC7210TR-ND - Tape & Reel (TR)
399-C1206C225J5REC7210CT-ND - Cut Tape (CT)
399-C1206C225J5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225J5REC7210
Description
CAP CER 1206 2.2UF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,859
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29200$2.92
50$0.21800$10.90
100$0.19520$19.52
500$0.15666$78.33
1,000$0.14477$144.77
2,500$0.13221$330.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.12030$962.40
16,000$0.11484$1,837.44
24,000$0.11211$2,690.64
40,000$0.10908$4,363.20
56,000$0.10731$6,009.36
80,000$0.10560$8,448.00
Manufacturers Standard Package