
C1206C221J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C221J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C221J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C221J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221J5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15400 | $1.54 |
| 50 | $0.11120 | $5.56 |
| 100 | $0.09810 | $9.81 |
| 500 | $0.07596 | $37.98 |
| 1,000 | $0.06914 | $69.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05894 | $235.76 |
| 8,000 | $0.05515 | $441.20 |
| 12,000 | $0.05325 | $639.00 |
| 20,000 | $0.05115 | $1,023.00 |
| 28,000 | $0.04993 | $1,398.04 |
| 40,000 | $0.04874 | $1,949.60 |

