
C1206C200K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C200K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C200K5GACTUCT-ND - Cut Tape (CT) 399-C1206C200K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200K5GACTU |
Description | CAP CER 20PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23600 | $2.36 |
| 50 | $0.17360 | $8.68 |
| 100 | $0.15470 | $15.47 |
| 500 | $0.12270 | $61.35 |
| 1,000 | $0.11282 | $112.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09802 | $392.08 |
| 8,000 | $0.09252 | $740.16 |
| 12,000 | $0.08976 | $1,077.12 |
| 20,000 | $0.08671 | $1,734.20 |
| 28,000 | $0.08493 | $2,378.04 |
| 40,000 | $0.08321 | $3,328.40 |

