
C1206C181JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C181JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C181JDGACTUCT-ND - Cut Tape (CT) 399-C1206C181JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JDGACTU |
Description | CAP CER 180PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C181JGGACTU | KEMET | 14,552 | 399-C1206C181JGGACTUCT-ND | $0.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.69000 | $6.90 |
| 50 | $0.53780 | $26.89 |
| 100 | $0.49100 | $49.10 |
| 500 | $0.41194 | $205.97 |
| 1,000 | $0.38750 | $387.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36169 | $904.23 |
| 5,000 | $0.34613 | $1,730.65 |
| 7,500 | $0.33833 | $2,537.48 |
| 12,500 | $0.32969 | $4,121.12 |
| 17,500 | $0.32464 | $5,681.20 |
| 25,000 | $0.31978 | $7,994.50 |

