
C1206C123JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C123JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C123JCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C123JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C123JCGACAUTO |
Description | CAP CER 0.012UF 500V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C123JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.75800 | $7.58 |
| 50 | $0.59420 | $29.71 |
| 100 | $0.54360 | $54.36 |
| 500 | $0.45814 | $229.07 |
| 1,000 | $0.43171 | $431.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40997 | $819.94 |
| 4,000 | $0.39206 | $1,568.24 |
| 6,000 | $0.38309 | $2,298.54 |
| 10,000 | $0.37315 | $3,731.50 |
| 14,000 | $0.36734 | $5,142.76 |
| 20,000 | $0.36174 | $7,234.80 |

