
C1206C109D5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C109D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C109D5GACTUCT-ND - Cut Tape (CT) 399-C1206C109D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C109D5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C109D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21500 | $2.15 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.14030 | $14.03 |
| 500 | $0.11068 | $55.34 |
| 1,000 | $0.10156 | $101.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08789 | $351.56 |
| 8,000 | $0.08281 | $662.48 |
| 12,000 | $0.08026 | $963.12 |
| 20,000 | $0.07745 | $1,549.00 |
| 28,000 | $0.07580 | $2,122.40 |
| 40,000 | $0.07421 | $2,968.40 |

