C1206C226K8PAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 48,214
Unit Price: $2.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 37,420
Unit Price: $0.49000
Datasheet

Direct


Venkel
In Stock: 18,190
Unit Price: $0.05833
Datasheet

Direct


Taiyo Yuden
In Stock: 3,782
Unit Price: $0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,703
Unit Price: $0.79000
Datasheet

Upgrade


YAGEO
In Stock: 245
Unit Price: $0.62000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.65000
Datasheet

Upgrade


YAGEO
In Stock: 16,731
Unit Price: $0.58000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 573,691
Unit Price: $0.38000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 18,456
Unit Price: $0.50000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 83,223
Unit Price: $0.53000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 87,882
Unit Price: $0.37000
Datasheet

Similar


Murata Electronics
In Stock: 80,505
Unit Price: $0.84000
Datasheet
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226K8PAC7800

DigiKey Part Number
399-C1206C226K8PAC7800TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C226K8PAC7800
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226K8PAC7800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes